
* Images are for reference only
TPS40200QDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS40200QDRQ1
- JLCPCB Part #
- C702243
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 3mA 4.5V~52V 500kHz Adjustable Buck Buck External No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.7356
10+
$1.6987
30+
$1.6730
100+
$1.6489
Welcome back, may I help you?