
* Images are for reference only
TPS40001DGQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS40001DGQ
- JLCPCB Part #
- C3191141
- Package
- HVSSOP-10
- Description
- -40℃~+85℃@(TA) 1 2.25V~5.5V 300kHz Buck Buck External Yes HVSSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1908
200+
$1.2357
500+
$1.1924
1000+
$1.1700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?