
* Images are for reference only
TPS3836K33QDBVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3836K33QDBVRQ1
- JLCPCB Part #
- C201693
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.6V~6V 10ms 2.93V 220nA Active Low Manual reset input Open-drain Voltage monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.2122
10+
$2.7496
30+
$2.4734
100+
$2.1955
500+
$2.0670
1000+
$2.0092
Related Products
Welcome back, may I help you?