
* Images are for reference only
TPS3813K33DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3813K33DBVT
- JLCPCB Part #
- C206203
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Tj) 1 2.93V 25ms 2V~6V 9uA Active Low No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7523
10+
$4.0700
30+
$3.6654
250+
$3.2014
500+
$3.0120
1000+
$2.9269
Related Products
Welcome back, may I help you?