
* Images are for reference only
TPS3808G125DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3808G125DBVT
- JLCPCB Part #
- C2068688
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 1.4V 1.7V~6.5V 2.4uA 20ms Active Low No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6601
10+
$1.4081
30+
$1.2507
250+
$1.0902
500+
$1.0163
1000+
$0.9858
Related Products
Welcome back, may I help you?