
* Images are for reference only
TPS3511DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3511DR
- JLCPCB Part #
- C2066933
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TA) 150ms 3 3.3V、5V、12V Active Low Manual reset input Open Drain Voltage monitor SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.3516
10+
$2.9504
30+
$2.7457
100+
$2.4718
500+
$2.3735
1000+
$2.3316
Related Products
Welcome back, may I help you?