
* Images are for reference only
TPS3307-18DGN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3307-18DGN
- JLCPCB Part #
- C1354062
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃@(TA) 1.68V、2.93V 140ms 3 Active High、Active Low Multi-Voltage Monitor Push-pull MSOP-8-EP Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2835
10+
$3.6879
30+
$3.1805
80+
$2.8225
480+
$2.6571
800+
$2.5817
Related Products
Welcome back, may I help you?