
* Images are for reference only
TPS3123J18DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3123J18DBVR
- JLCPCB Part #
- C702141
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.62V 1.8V 14uA 180ms Active Low Push-pull Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.7617
10+
$3.2255
30+
$2.9060
100+
$2.5833
500+
$2.4340
1000+
$2.3665
Related Products
Welcome back, may I help you?