
* Images are for reference only
TPS2553DDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2553DDBVT
- JLCPCB Part #
- C544908
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.5A 2.7V~6.5V 95mΩ Active High Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6988
10+
$1.4168
30+
$1.1539
250+
$0.9792
500+
$0.9023
1000+
$0.8671
Related Products
Welcome back, may I help you?