
* Images are for reference only
TPS25221DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS25221DBVT
- JLCPCB Part #
- C469912
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 2.5V~5.5V 2A 70mΩ Active High Load Switch SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2247
50+
$0.1761
250+
$0.1553
500+
$0.1293
2500+
$0.1177
5000+
$0.1108
Related Products
Welcome back, may I help you?