
* Images are for reference only
TPS24700DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS24700DGKR
- JLCPCB Part #
- C2653566
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃@(TA) 1 1.4mA 2.5V~18V Active Low Open-drain Voltage monitor VSSOP-8-0.65mm Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.3692
10+
$4.2577
30+
$4.1835
100+
$4.1076
Related Products
Welcome back, may I help you?