
* Images are for reference only
TPS22908YZTT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22908YZTT
- JLCPCB Part #
- C2680394
- Package
- DSBGA-4(0.9x0.9)
- Description
- -40℃~+85℃ 1 1A 1V~3.6V 28.2mΩ Active High Load Switch 输出放电功能、软启动 DSBGA-4(0.9x0.9) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.8293
10+
$1.6116
30+
$1.4567
250+
$1.3164
500+
$1.2518
1000+
$1.2260
Related Products
Welcome back, may I help you?