
* Images are for reference only
TPS2224DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2224DB
- JLCPCB Part #
- C1556645
- Package
- SSOP-24-208mil
- Description
- -40℃~+85℃ 2 33V~55V 85mΩ Active High High Side Switch SSOP-24-208mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2129
10+
$1.8763
30+
$1.6670
100+
$1.4528
500+
$1.3545
1000+
$1.3126
Welcome back, may I help you?