
* Images are for reference only
TPS2216ADAPG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2216ADAPG4
- JLCPCB Part #
- C3230106
- Package
- HTSSOP-32
- Description
- -40℃~+70℃ 140mΩ 3.3V、5V、12V 4 750mA HTSSOP-32 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5555
200+
$2.9253
500+
$2.8225
1000+
$2.7711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?