
* Images are for reference only
TPS2114APWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2114APWR
- JLCPCB Part #
- C118265
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(Tj) 2.8V~5.5V 2A 387mW Non-Isolated Under Voltage Protection、Over Current Protection、Over Temperature Protection TSSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9440
10+
$1.6395
30+
$1.4488
100+
$1.2517
500+
$1.1635
1000+
$1.1251
Related Products
Welcome back, may I help you?