
* Images are for reference only
TPS2066CDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2066CDR
- JLCPCB Part #
- C882392
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1A 2 4.5V~5.5V 90mΩ Active High High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.8301
10+
$0.6744
30+
$0.5957
100+
$0.5170
500+
$0.4721
1000+
$0.4480
Related Products
Welcome back, may I help you?