
* Images are for reference only
TPS2062DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2062DR
- JLCPCB Part #
- C60897
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10ms 2 2.7V~5.5V 3ms 70mΩ SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
10+
$0.6968
30+
$0.6246
100+
$0.5539
500+
$0.5106
1000+
$0.4881
Related Products
Welcome back, may I help you?