
* Images are for reference only
TPS2062D-1G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2062D-1G4
- JLCPCB Part #
- C17357825
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1A 2 2.7V~5.5V 70mΩ Active Low High Side Switch 输出放电功能、软启动、欠压锁定、集成电荷泵、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3652
225+
$1.3438
525+
$1.2989
975+
$1.2764
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?