
* Images are for reference only
TPS2049DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2049DR
- JLCPCB Part #
- C544742
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100mA 2.7V~5.5V 600mΩ Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.3870
10+
$0.3773
30+
$0.3709
100+
$0.3645
Related Products
Welcome back, may I help you?