
* Images are for reference only
TPS2045ADR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2045ADR
- JLCPCB Part #
- C2872290
- Package
- SOIC-8
- Description
- 0℃~+85℃ 1 2.7V~5.5V 250mA 80mΩ Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7008
10+
$1.4431
30+
$1.2820
100+
$1.1178
500+
$1.0421
1000+
$1.0099
Related Products
Welcome back, may I help you?