
* Images are for reference only
TPS2032D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2032D
- JLCPCB Part #
- C2862047
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1A 2.7V~5.5V 33mΩ Active High High Side Switch Soft-start、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5115
200+
$1.3595
500+
$1.3112
1000+
$1.2870
Welcome back, may I help you?