
* Images are for reference only
TPPM0301DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPPM0301DR
- JLCPCB Part #
- C2872804
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1 1V@(400mA) 3.3V 400mA 5.5V 5mA Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.5092
10+
$5.3678
30+
$5.2746
100+
$5.1798
Related Products
Welcome back, may I help you?