
* Images are for reference only
TPD12S016RKTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPD12S016RKTR
- JLCPCB Part #
- C165140
- Package
- UQFN-24(2x4)
- Description
- -40℃~+85℃ 3.4Gbps 4.5V~5.5V I2C UQFN-24(2x4) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 756
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 755
In-stock Item Pricing
Qty Unit Price
1+
$0.8863
10+
$0.7900
30+
$0.6984
100+
$0.6310
500+
$0.6021
1000+
$0.5893
Welcome back, may I help you?