
* Images are for reference only
TPA4861DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA4861DR
- JLCPCB Part #
- C93671
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1-Channel 1.1Wx1@8Ω 2.7V~5.5V Class AB Enable/disable function、ESD protection、Analog voltage gain SOIC-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8795
10+
$2.3342
30+
$2.0100
100+
$1.6825
500+
$1.5309
1000+
$1.4631
Related Products
Welcome back, may I help you?