
* Images are for reference only
TPA3122D2N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA3122D2N
- JLCPCB Part #
- C139417
- Package
- DIP-20
- Description
- -40℃~+85℃ 0.1% 10V~30V 15Wx2@8Ω 2 Single-Ended Inputs 2-Channel 23mA 99dB Class D Enable/disable function、ESD protection、Configurable output topology、Digital programmable gain DIP-20 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7508
10+
$4.6496
30+
$4.5821
100+
$4.5147
Welcome back, may I help you?