
* Images are for reference only
TPA3004D2PHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA3004D2PHP
- JLCPCB Part #
- C4990763
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 12Wx2@8Ω 2-Channel 8.5V~18V ESD protection、Analog voltage gain HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8673
250+
$3.4312
500+
$3.3110
1000+
$3.2517
Related Products
Welcome back, may I help you?