
* Images are for reference only
TPA2000D1PWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA2000D1PWG4
- JLCPCB Part #
- C4991230
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -77dB 1 Pair Differential Inputs 1-Channel 2.7V~5.5V 2Wx1@4Ω 4mA 95dB Class D TSSOP-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8813
200+
$1.1147
500+
$1.0761
1000+
$1.0568
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?