This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMX320F28069PFPA

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMX320F28069PFPA
JLCPCB Part #
C5803438
Package
HTQFP-80(12x12)
Description
1.71V~1.995V 12bit 40 80MHz Others HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.5987
192+ $11.4119
480+ $11.0298
960+ $10.8419

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons