
* Images are for reference only
TMUX6104PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX6104PWR
- JLCPCB Part #
- C2673388
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 10V~16.5V 125Ω 4:1 500MHz 5pF 85ns 88ns TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$5.7686
10+
$4.9321
30+
$4.4216
100+
$3.9945
Related Products
Welcome back, may I help you?