
* Images are for reference only
TMS320LF2402APGA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320LF2402APGA
- JLCPCB Part #
- C701556
- Package
- QFP-64(10x10)
- Description
- -40℃~+85℃ 16 Bit 16KB 21 2KB 3V~3.6V 40MHz Built-in FLASH Others QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$15.6135
10+
$15.1013
Related Products
Welcome back, may I help you?