
* Images are for reference only
TMS320F28015NMFA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28015NMFA
- JLCPCB Part #
- C1020219
- Package
- LFBGA-100
- Description
- -40℃~+85℃ 1.71V~1.89V 100MHz 12bit 32 Bit 32KB 35 6KB Built-in FLASH Others LFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 184
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.4419
10+
$9.2156
30+
$9.0647
100+
$8.9137
Welcome back, may I help you?