
* Images are for reference only
TMP6431DYAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP6431DYAT
- JLCPCB Part #
- C3193231
- Package
- SOD-523
- Description
- -40℃~+150℃ 47kΩ ±1% SOD-523 PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9200
250+
$0.3565
500+
$0.3436
1000+
$0.3372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?