
* Images are for reference only
TMP124AIDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP124AIDR
- JLCPCB Part #
- C2862819
- Package
- SOIC-8
- Description
- -40℃~+125℃ 12bit 2.7V~5.5V 240ms 50uA SPI ±1.5℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8976
10+
$2.8303
30+
$2.7854
100+
$2.7405
Welcome back, may I help you?