
* Images are for reference only
TMP117NAIYBGT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP117NAIYBGT
- JLCPCB Part #
- C2862645
- Package
- DSBGA-6
- Description
- -55℃~+150℃ 1.7V~5.5V 15.5ms 16bit 3.1uA I2C、SMBus ±0.1℃ DSBGA-6 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9351
250+
$1.5237
500+
$1.4691
1000+
$1.4434
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?