
* Images are for reference only
TMP114NDIYMTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP114NDIYMTR
- JLCPCB Part #
- C5219769
- Package
- XFBGA-4(0.8x0.8)
- Description
- -40℃~+125℃ 1.08V~1.98V 16bit 6.4ms 700nA I2C、SMBus ±1℃ XFBGA-4(0.8x0.8) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8500
10+
$0.8291
30+
$0.8146
100+
$0.8002
Related Products
Welcome back, may I help you?