
* Images are for reference only
TMP114AIYMTT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP114AIYMTT
- JLCPCB Part #
- C3663372
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1.08V~1.98V 16bit 6.4ms 700nA I2C、SMBus ±0.3℃ DSBGA-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7581
250+
$0.6808
500+
$0.6567
1000+
$0.6455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?