
* Images are for reference only
TMP106YZCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP106YZCR
- JLCPCB Part #
- C2868479
- Package
- DSBGA-6
- Description
- 100nA 12bit 2.7V~5.5V 220ms I2C、SMBus Temperature threshold monitoring、Low-power standby、Configurable temperature output ±2℃ DSBGA-6 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.5420
10+
$3.8500
30+
$3.4374
100+
$3.0216
500+
$2.8289
1000+
$2.7422
Related Products
Welcome back, may I help you?