
* Images are for reference only
TMAG5123C1CQDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMAG5123C1CQDBZR
- JLCPCB Part #
- C3716192
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.5V~38V 3.5mA Omnipolar Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection ±3.5mT ±9.5mT SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.3100
10+
$0.3036
30+
$0.2988
100+
$0.2940
Related Products
Welcome back, may I help you?