
* Images are for reference only
TMAG5110A4AQDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMAG5110A4AQDBVT
- JLCPCB Part #
- C3715810
- Package
- SOT-23-5
- Description
- -40℃~+125℃ -5.3mT 2.5V~38V 5.3mT Reverse voltage protection、Current limit protection、Short-Circuit Protection SOT-23-5 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8365
250+
$0.3244
500+
$0.3131
1000+
$0.3067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?