
* Images are for reference only
TLVH431AIDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLVH431AIDBVT
- JLCPCB Part #
- C1848476
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.24V~18V 70mA Adjustable Parallel ±1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2885
250+
$0.4985
500+
$0.4808
1000+
$0.4728
Related Products
Welcome back, may I help you?