
* Images are for reference only
TLV9030DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV9030DBVR
- JLCPCB Part #
- C22428321
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1.5mV 1.65V~5.5V 100ns 30uA 5pA 70dB SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.0615
10+
$1.7661
30+
$1.5815
100+
$1.3920
500+
$1.3069
1000+
$1.2700
Related Products
Welcome back, may I help you?