
* Images are for reference only
TLV9022DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV9022DR
- JLCPCB Part #
- C2871718
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.5uV/℃ 1.65V~5.5V 100ns 16uA 1pA 2 300uV 3ns 5pA 6V 70dB ESD protection Open-drain Rail-to-Rail Input SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.6879
10+
$1.4270
30+
$1.2853
100+
$1.0872
500+
$1.0147
1000+
$0.9825
Related Products
Welcome back, may I help you?