
* Images are for reference only
TLV809I50DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV809I50DBVR
- JLCPCB Part #
- C702126
- Package
- SOT-23-3L
- Description
- -40℃~+85℃@(Tj) 1 200ms 2V~6V 4.55V 9uA Active Low No No Power Supervisor Push-pull SOT-23-3L Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 218
In-stock Item Pricing
Qty Unit Price
1+
$0.4229
50+
$0.3435
150+
$0.3096
500+
$0.2476
3000+
$0.2287
6000+
$0.2174
Related Products
Welcome back, may I help you?