
* Images are for reference only
TLV803EF29DBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV803EF29DBZR
- JLCPCB Part #
- C2868252
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 2.93V 200ms 250nA 700mV~6V Active Low Open Drain Simple Reset/Power-On Reset Yes SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.4818
10+
$0.4158
30+
$0.3690
100+
$0.3304
500+
$0.3175
1000+
$0.3094
Related Products
Welcome back, may I help you?