
* Images are for reference only
TLV76708DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV76708DRVT
- JLCPCB Part #
- C2872626
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 16V 1A 50uA 60uVrms 70dB@(1kHz) 800mV 800mV@(800mA) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7117
10+
$2.3007
30+
$2.0438
250+
$1.7805
500+
$1.6617
1000+
$1.6104
Related Products
Welcome back, may I help you?