
* Images are for reference only
TLV76015DBZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV76015DBZT
- JLCPCB Part #
- C133564
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(100mA) 100mA 15V 30V 5mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8642
10+
$0.6111
30+
$0.4515
250+
$0.2451
500+
$0.1726
1000+
$0.1403
Related Products
Welcome back, may I help you?