This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV75519PDQNT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV75519PDQNT
JLCPCB Part #
C2870109
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.9V 238mV@(500mA) 25uA 46dB@(100kHz) 5.5V 500mA 71.5uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Soft Start、Enable、Thermal Shutdown X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1619
250+ $0.4503
500+ $0.4341
1000+ $0.4261

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons