
* Images are for reference only
TLV74328PDQNR1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV74328PDQNR1
- JLCPCB Part #
- C2873223
- Package
- SON-4(1x1)
- Description
- -40℃~+125℃@(Tj) 1 2.8V 290mV@(300mA) 300mA 5.5V 60uA Fixed Positive SON-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0792
150+
$0.0781
500+
$0.0768
Related Products
Welcome back, may I help you?