
* Images are for reference only
TLV74118PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV74118PDBVR
- JLCPCB Part #
- C469873
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 150mA 420mV@(150mA) 5.5V 50uA 65dB@(1kHz) 73uVrms Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 202
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
100+
$0.0445
300+
$0.0383
3000+
$0.0338
6000+
$0.0301
9000+
$0.0281
Related Products
Welcome back, may I help you?