
* Images are for reference only
TLV74110PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV74110PDBVR
- JLCPCB Part #
- C485120
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.02V@(150mA) 150mA 1V 5.5V 50uA 65dB@(1kHz) 73uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0378
300+
$0.0333
3000+
$0.0294
6000+
$0.0281
9000+
$0.0273
Related Products
Welcome back, may I help you?